
HR-4/3AU(4.0AH)F2X4 | |
---|---|
DigiKey Part Number | SY135-F024-ND |
Manufacturer | |
Manufacturer Product Number | HR-4/3AU(4.0AH)F2X4 |
Description | BATTERY PACK NIMH 9.6V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 3.6Ah | |
Structure | Side to Side, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.68" L x 1.34" W x 2.66" H (68.0mm x 34.0mm x 67.5mm) | |
Weight | 439.53 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $694.95000 | $694.95 |
10 | $579.95300 | $5,799.53 |
50 | $511.07540 | $25,553.77 |
100 | $483.99300 | $48,399.30 |