FGLS12SR6040NA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


OmniOn Power
In Stock: 290
Unit Price: $271.46000
Datasheet
FGLS12SR6040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGLS12SR6040NA

DigiKey Part Number
SY-626TR-ND - Tape & Reel (TR)
SY-626CT-ND - Cut Tape (CT)
SY-626DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FGLS12SR6040NA
Description
DC DC CONVERTER 0.6-2V 80W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 2V 40A 4.5V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
40A
Power (Watts)
80 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91.5%
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.30" L x 0.53" W x 0.43" H (33.0mm x 13.5mm x 10.9mm)
Control Features
Enable, Active Low
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes