New at DigiKey
Diode 1700 V 20A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC17020E-3

DigiKey Part Number
5700-FC17020E-3-ND
Manufacturer
Manufacturer Product Number
FC17020E-3
Description
DIODE SIL CARB 1700V 20A TO-247-
Customer Reference
Detailed Description
Diode 1700 V 20A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
36 µA @ 1700 V
Packaging
Tube
Capacitance @ Vr, F
42pF @ 1000V, 1MHz
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1700 V
Package / Case
Current - Average Rectified (Io)
20A
Supplier Device Package
TO-247-3
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 20 A
Operating Temperature - Junction
-55°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 688
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from FastSiC
FREE SHIPPING on orders of $1,565.92 or more for products shipped by FastSiC
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$83.70000$83.70
10$69.75000$697.50
100$31.38660$3,138.66
600$27.89882$16,739.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.