EV BT832
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-BT832

DigiKey Part Number
1914-1003-ND
Manufacturer
Manufacturer Product Number
EV-BT832
Description
EVALUATION BOARD FOR BT832 BLUET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BT832 - Transceiver; Bluetooth® 5.x (BLE) 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fanstel Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BT832
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$422.05000$422.05