ST6S-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST6S-10

DigiKey Part Number
5328-ST6S-10-ND
Manufacturer
Manufacturer Product Number
ST6S-10
Description
TERM PLUG SMA 1.15 VSWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
6 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,787.00000$1,787.00
10$1,519.16600$15,191.66
25$1,424.17240$35,604.31
50$1,398.92640$69,946.32
Manufacturers Standard Package