
ST1810 | |
|---|---|
DigiKey Part Number | 5328-ST1810-ND |
Manufacturer | |
Manufacturer Product Number | ST1810 |
Description | TERM PLUG SMA 1.35 VSWR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Manufacturer Fairview Microwave | Impedance 50 Ohms |
Packaging Bulk | Mounting Type Free Hanging, Cap |
Part Status Active | Body Finish Gold |
Connector Style SMA | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $273.12000 | $273.12 |
| 10 | $232.11800 | $2,321.18 |
| 25 | $217.58360 | $5,439.59 |
| 50 | $207.20480 | $10,360.24 |
| 100 | $197.32180 | $19,732.18 |
| 250 | $184.98244 | $46,245.61 |




