ST-D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST-D1

DigiKey Part Number
5328-ST-D1-ND
Manufacturer
Manufacturer Product Number
ST-D1
Description
WRENCH TORQUE 32MM 9.75"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 32mm 9.75" (247.7mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
Packaging
Bag
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
Metric
End - Size
32mm
Length
9.75" (247.7mm)
Finish
-
End Detail
-
Torque
Fixed, 221.00 in-lbs (24.97Nm)
Features
221 in-lbs (24.97Nm) Torque
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3,934.73000$3,934.73
5$3,647.38600$18,236.93
10$3,530.30100$35,303.01
Manufacturers Standard Package