SPA-080-30-01-SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPA-080-30-01-SMA

DigiKey Part Number
5328-SPA-080-30-01-SMA-ND
Manufacturer
Manufacturer Product Number
SPA-080-30-01-SMA
Description
BROADBAND AMP TYPE SMA 2GHZ-8GHZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 8GHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Frequency
2GHz ~ 8GHz
P1dB
29.4dBm
Gain
33dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
8.45V ~ 8.6V
Current - Supply
941mA
Test Frequency
-
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$9,799.13000$9,799.13
Manufacturers Standard Package