
SMP2018 | |
|---|---|
DigiKey Part Number | 5328-SMP2018-ND |
Manufacturer | |
Manufacturer Product Number | SMP2018 |
Description | PHASE SHIFTER SMA 18 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 0Hz ~ 18GHz 15° Phase Shift |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Phase Shifter | |
Frequency | 0Hz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | 15° Phase Shift | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,248.73000 | $3,248.73 |
| 10 | $2,761.98800 | $27,619.88 |
| 25 | $2,604.46920 | $65,111.73 |



