
SM4079 | |
|---|---|
DigiKey Part Number | 5328-SM4079-ND |
Manufacturer | |
Manufacturer Product Number | SM4079 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 6 GHz |
Conversion Type Same Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Tri-Metal |
Convert From (Adapter End) N Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -45°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $835.80000 | $835.80 |
| 10 | $710.46900 | $7,104.69 |
| 25 | $666.02360 | $16,650.59 |
| 50 | $634.27400 | $31,713.70 |
| 100 | $604.04680 | $60,404.68 |

