
SFI2040 | |
|---|---|
DigiKey Part Number | 5328-SFI2040-ND |
Manufacturer | |
Manufacturer Product Number | SFI2040 |
Description | ISOLATOR SMA JACK 2GHZ-4GHZ 10 W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 GHz ~ 4 GHz SMA-FEMALE Isolator 10 W 18dB (Min) 1.4 SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 2 GHz ~ 4 GHz | |
Isolation | 18dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.75dB (Max) | |
VSWR | 1.4 | |
Connector Type | SMA-FEMALE | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,286.77000 | $4,286.77 |
| 10 | $3,644.57500 | $36,445.75 |


