
SFI0818 | |
|---|---|
DigiKey Part Number | 5328-SFI0818-ND |
Manufacturer | |
Manufacturer Product Number | SFI0818 |
Description | ISOLATOR SMA JACK 8GHZ-18GHZ 10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 GHz ~ 18 GHz SMA-FEMALE Isolator 10 W 16dB (Min) 1.5 SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Isolator | |
Frequency | 8 GHz ~ 18 GHz | |
Isolation | 16dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 1.25dB (Max) | |
VSWR | 1.5 | |
Connector Type | SMA-FEMALE | |
Package / Case | SMA In-Line Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,897.48000 | $3,897.48 |


