
SFC1724S | |
---|---|
DigiKey Part Number | 5328-SFC1724S-ND |
Manufacturer | |
Manufacturer Product Number | SFC1724S |
Description | CIRCULATOR 1.7-2.4 GHZ 10 W SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 1.7 GHz ~ 2.4 GHz | |
Isolation | 17dB (Min) | |
Power - Average Forward | 10 W | |
Insertion Loss | 0.75dB (Max) | |
VSWR | 1.3 | |
Connector Type | SMA-FEMALE | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,660.42000 | $2,660.42 |
10 | $2,359.74400 | $23,597.44 |
25 | $2,255.93360 | $56,398.34 |