Parametric Equivalent

SCE18110303-200CM | |
|---|---|
DigiKey Part Number | 5328-SCE18110303-200CM-ND |
Manufacturer | |
Manufacturer Product Number | SCE18110303-200CM |
Description | COAX CBL TNC TO TNC 6.6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC LL142 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Fairview Microwave | Length 78.7" (2.0m) 6.6' |
Packaging Bag | Cable Type LL142 |
Part Status Active | Cable Impedance 50 Ohms |
Style TNC to TNC | Connector Impedance 50 Ohms |
1st Connector TNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 18 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Green |
2nd Connector TNC Plug | Operating Temperature -55°C ~ 125°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMHR0159-200CM | Fairview Microwave | 0 | 5328-FMHR0159-200CM-ND | $5,220.65000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,516.77000 | $2,516.77 |


