Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SC9195 | |
|---|---|
DigiKey Part Number | 5328-SC9195-ND |
Manufacturer | |
Manufacturer Product Number | SC9195 |
Description | CONN PLUG SOLDER/SOLDER TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-402 (.141" Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1046234-1 | WEC | 427 | 2266-1046234-1-ND | $421.09500 | Parametric Equivalent |
| 1057088-1 | TE Connectivity AMP Connectors | 0 | A101890-ND | $267.49267 | Parametric Equivalent |
| 4000-1563-009 | Radiall USA, Inc. | 0 | 2201-4000-1563-009-ND | $899.19200 | Parametric Equivalent |
| R161051000 | Radiall USA, Inc. | 45 | 2201-R161051000-ND | $134.75000 | Parametric Equivalent |
| R161051000W | Radiall USA, Inc. | 0 | 2201-R161051000W-ND | $131.65240 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $497.89000 | $497.89 |






