
SA4023-20 | |
|---|---|
DigiKey Part Number | 5328-SA4023-20-ND |
Manufacturer | |
Manufacturer Product Number | SA4023-20 |
Description | FXD ATTN PLUG-JACK 2.92MM 1.4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 20W 2.92mm In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 20W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16,461.99000 | $16,461.99 |


