SA18NFNM50W-30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $4,380.91000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $4,470.61000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $5,389.85000
Datasheet

Parametric Equivalent


Amphenol XMA
In Stock: 5
Unit Price: $11,359.32000
Datasheet

Parametric Equivalent


Mini-Circuits
In Stock: 6
Unit Price: $3,950.27000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $7,495.71000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $7,535.83000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $9,722.01000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $4,965.79000
Datasheet
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18NFNM50W-30

DigiKey Part Number
5328-SA18NFNM50W-30-ND
Manufacturer
Manufacturer Product Number
SA18NFNM50W-30
Description
FXD ATTN JACK-PLUG TYPE N 1.6
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
30dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
50W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$5,283.14000$5,283.14
Manufacturers Standard Package