
SA18NFNM50W-10 | |
---|---|
DigiKey Part Number | 5328-SA18NFNM50W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA18NFNM50W-10 |
Description | FXD ATTN JACK-PLUG TYPE N 1.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,312.11000 | $5,312.11 |