
FM51FP1014 | |
---|---|
DigiKey Part Number | 5328-FM51FP1014-ND |
Manufacturer | |
Manufacturer Product Number | FM51FP1014 |
Description | ANTENNA TYPE N JACK 698 MHZ-4.2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M Panel N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 752MHz, 883MHz, 2.205GHz, 3.8GHz | |
Frequency Range | 698MHz ~ 806MHz, 806MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4.2GHz | |
Antenna Type | Panel | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi, 6dBi, 7dBi, 7dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.420" (61.47mm) | |
Applications | 5G, CDMA, GSM, LTE, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $796.86000 | $796.86 |
10 | $666.67700 | $6,666.77 |
25 | $634.17360 | $15,854.34 |
100 | $598.46640 | $59,846.64 |