SA18H-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA18H-25

DigiKey Part Number
5328-SA18H-25-ND
Manufacturer
Manufacturer Product Number
SA18H-25
Description
FXD ATTN PLUG-JACK SMA SS 1.35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 25dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Attenuation Value
25dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,054.29000$1,054.29
10$896.21400$8,962.14
25$840.15920$21,003.98
50$800.11600$40,005.80
100$785.69010$78,569.01
Manufacturers Standard Package