
SA18E-04 | |
|---|---|
DigiKey Part Number | 5328-SA18E-04-ND |
Manufacturer | |
Manufacturer Product Number | SA18E-04 |
Description | FXD ATTN PLUG-JACK SMA SS 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $862.11000 | $862.11 |
| 10 | $732.84000 | $7,328.40 |
| 25 | $686.99840 | $17,174.96 |
| 50 | $654.24880 | $32,712.44 |
| 100 | $623.06800 | $62,306.80 |

