FMHR0040-60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $3,059.99000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $3,165.09000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $3,195.06000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $3,150.07000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $3,225.03000
FMHR0040-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMHR0040-60

DigiKey Part Number
5328-FMHR0040-60-ND
Manufacturer
Manufacturer Product Number
FMHR0040-60
Description
COAX CBL N-TYPE TO N-TYPE 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type RG-223 60.0" (1.5m) 5.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-223
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3,105.07000$3,105.07
Manufacturers Standard Package