Cable Assembly Coaxial BNC to N-Type RG-142 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMHR0004-72

DigiKey Part Number
5328-FMHR0004-72-ND
Manufacturer
Manufacturer Product Number
FMHR0004-72
Description
COAX CBL BNC TO N-TYPE 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type RG-142 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to N-Type
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
72.0" (1.8m) 6.0'
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
-
Features
-
Operating Temperature
-55°C ~ 165°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 21
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2,332.03000$2,332.03
Manufacturers Standard Package