
FMANRBD1036 | |
---|---|
DigiKey Part Number | 5328-FMANRBD1036-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1036 |
Description | 860 MHZ TO 870 MHZ STUBBY ANTENN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 865MHz | |
Frequency Range | 860MHz ~ 870MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.010" (51.05mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $126.94000 | $126.94 |
10 | $100.46200 | $1,004.62 |
25 | $93.84840 | $2,346.21 |
100 | $86.58010 | $8,658.01 |
250 | $83.11536 | $20,778.84 |
500 | $81.02696 | $40,513.48 |
1,000 | $79.30882 | $79,308.82 |