
FMANMOB1004-NF | |
|---|---|
DigiKey Part Number | 5328-FMANMOB1004-NF-ND |
Manufacturer | |
Manufacturer Product Number | FMANMOB1004-NF |
Description | ANTENNA TYPE N JACK 136 MHZ-940 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Whip, Straight N Type Female Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 538MHz | |
Frequency Range | 136MHz ~ 940MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dBi | |
Power - Max | 50 W | |
Features | Cable - 3.05m | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 22.700" (576.58mm) | |
Applications | Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $748.81000 | $748.81 |
| 10 | $625.45900 | $6,254.59 |
| 25 | $594.64800 | $14,866.20 |
| 100 | $560.79760 | $56,079.76 |

