
FMCN1776 | |
---|---|
DigiKey Part Number | 5328-FMCN1776-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1776 |
Description | CONN JACK FIELD REPLACEABLE 1.85 |
Customer Reference | |
Detailed Description | 1.85mm Connector Receptacle, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -40°C ~ 150°C | |
Mating Cycles | - | |
Insertion Loss | - |