FMCA3153-48 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $0.00000
FMCA3153-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA3153-48

DigiKey Part Number
5328-FMCA3153-48-ND
Manufacturer
Manufacturer Product Number
FMCA3153-48
Description
COAX CABLE SHV TO SHV 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial SHV to SHV RG-59 48.0" (1.2m) 4.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
SHV to SHV
1st Connector
SHV Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SHV Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
48.0" (1.2m) 4.0'
Cable Type
RG-59
Cable Impedance
75 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
300 MHz
Color
Black
Features
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.