
FMCA3019-24 | |
---|---|
DigiKey Part Number | 5328-FMCA3019-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA3019-24 |
Description | COAX CBL 2.92MM TO 2.92MM 24" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .047 24.00" (609.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Flange | |
2nd Connector | 2.92mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Flange | |
Length | 24.00" (609.60mm) | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |