
FMCA3016-12 | |
---|---|
DigiKey Part Number | 5328-FMCA3016-12-ND |
Manufacturer | |
Manufacturer Product Number | FMCA3016-12 |
Description | COAX CBL 2.92MM TO 2.92MM 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .047 12.00" (304.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .047 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |