
FMHR0245-60 | |
---|---|
DigiKey Part Number | 5328-FMHR0245-60-ND |
Manufacturer | |
Manufacturer Product Number | FMHR0245-60 |
Description | COAX CBL N-TYPE TO TNC 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC LL335i 60.0" (1.5m) 5.0' |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | N-Type to TNC | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | TNC Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | LL335i | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,588.54000 | $8,588.54 |