
FMCA1751LF-6 | |
|---|---|
DigiKey Part Number | 5328-FMCA1751LF-6-ND |
Manufacturer | |
Manufacturer Product Number | FMCA1751LF-6 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Semi-Rigid Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 6.000" (152.40mm) |
Part Status Active | Cable Type 0.086" Semi-Rigid Cable |
Style SMA to SMA | Cable Impedance 50 Ohms |
1st Connector SMA Plug | Connector Impedance 50 Ohms |
1st Contact Gender Male | Overall Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Frequency - Max 18 GHz |
2nd Connector SMA Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $235.13000 | $235.13 |
| 10 | $199.84800 | $1,998.48 |
| 25 | $187.33200 | $4,683.30 |
| 50 | $178.39500 | $8,919.75 |
| 100 | $169.88500 | $16,988.50 |
| 250 | $159.26064 | $39,815.16 |
| 500 | $151.67154 | $75,835.77 |

