FMCA1352A-60 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $497.26000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $463.43000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $594.56000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $497.26000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $585.77000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $559.33000

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $629.54000
FMCA1352A-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA1352A-60

DigiKey Part Number
5328-FMCA1352A-60-ND
Manufacturer
Manufacturer Product Number
FMCA1352A-60
Description
COAX CBL FAKRA TO FAKRA 5'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial Fakra to Fakra RG-174 60.0" (1.5m) 5.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
Fakra to Fakra
1st Connector
Fakra Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Fakra Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
60.0" (1.5m) 5.0'
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$474.10000$474.10
Manufacturers Standard Package