FMC0103400/SP-36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $938.48000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $988.88000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,400.29000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $1,641.59000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $533.49000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $1,747.48000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $1,482.09000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $1,266.60000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $1,194.01000
Datasheet
Cable Assembly Coaxial N-Type to TNC LMR 400 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC0103400/SP-36

DigiKey Part Number
5328-FMC0103400/SP-36-ND
Manufacturer
Manufacturer Product Number
FMC0103400/SP-36
Description
COAX CBL N-TYPE TO TNC 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LMR 400 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to TNC
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
LMR 400
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,384.09000$1,384.09
Manufacturers Standard Package