
FMANRBD1039 | |
|---|---|
DigiKey Part Number | 5328-FMANRBD1039-ND |
Manufacturer | |
Manufacturer Product Number | FMANRBD1039 |
Description | 900 MHZ TO 935 MHZ STUBBY ANTENN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 917.5MHz | |
Frequency Range | 900MHz ~ 935MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi | |
Power - Max | 10 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.010" (51.05mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.97000 | $179.97 |
| 10 | $144.05700 | $1,440.57 |
| 25 | $135.07920 | $3,376.98 |
| 100 | $125.21670 | $12,521.67 |
| 250 | $120.51436 | $30,128.59 |
| 500 | $117.68124 | $58,840.62 |

