FMAT7605-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $515.08000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $1,606.24000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $515.08000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $1,315.46800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $2,429.83200
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $5,319.25000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $3,114.18600
Datasheet
New Product
FMAT7605-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT7605-6

DigiKey Part Number
5328-FMAT7605-6-ND
Manufacturer
Manufacturer Product Number
FMAT7605-6
Description
6DB RF FIXED ATTENUATOR 2W, DC T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 2W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
TNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,268.44000$1,268.44
Manufacturers Standard Package