FMMT1009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT1009

DigiKey Part Number
5328-FMMT1009-ND
Manufacturer
Manufacturer Product Number
FMMT1009
Description
DETECTOR SMA PLUG-SMA JACK 26GHZ
Customer Reference
Detailed Description
RF Detector IC Radar 18GHz ~ 26GHz 23dBm SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Frequency
18GHz ~ 26GHz
RF Type
Radar
Input Range
23dBm
Accuracy
-
Voltage - Supply
-
Mounting Type
Chassis Mount
Package / Case
SMA In-Line Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.