
FMAM63019 | |
---|---|
DigiKey Part Number | 5328-FMAM63019-ND |
Manufacturer | |
Manufacturer Product Number | FMAM63019 |
Description | LOWNOISEAMP 2000MHZ-6GHZ P1DB SM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 6GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 2GHz ~ 6GHz | |
P1dB | 14dBm | |
Gain | 43dB | |
Noise Figure | 1.2dB | |
RF Type | Radar | |
Voltage - Supply | 8V ~ 15V | |
Current - Supply | 90mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13,595.23000 | $13,595.23 |