
FMAM1053 | |
---|---|
DigiKey Part Number | 5328-FMAM1053-ND |
Manufacturer | |
Manufacturer Product Number | FMAM1053 |
Description | LOWNOISEAMP 50MHZ-1.2GHZ P1DB SM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 50MHz ~ 1.2GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 50MHz ~ 1.2GHz | |
P1dB | 13dBm | |
Gain | 47dB | |
Noise Figure | 2.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 11V ~ 15V | |
Current - Supply | 88mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,802.75000 | $2,802.75 |
10 | $2,486.87900 | $24,868.79 |
25 | $2,377.84600 | $59,446.15 |