Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAD1348 | |
|---|---|
DigiKey Part Number | 5328-FMAD1348-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1348 |
Description | COAX ADAPT N TO N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector N Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) N Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) N Jack, Female Socket | Insertion Loss 0.16dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1349 | Fairview Microwave | 0 | 5328-FMAD1349-ND | $1,926.79000 | Parametric Equivalent |
| FMAD1357 | Fairview Microwave | 0 | 5328-FMAD1357-ND | $988.88000 | Parametric Equivalent |
| SM4029 | Fairview Microwave | 0 | 5328-SM4029-ND | $955.34000 | Parametric Equivalent |
| SM4030 | Fairview Microwave | 3 | 5328-SM4030-ND | $522.07000 | Parametric Equivalent |
| SM4033 | Fairview Microwave | 0 | 5328-SM4033-ND | $1,206.67000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,625.64000 | $1,625.64 |















