
FM1015-3 | |
---|---|
DigiKey Part Number | 5328-FM1015-3-ND |
Manufacturer | |
Manufacturer Product Number | FM1015-3 |
Description | HERMETIC SEAL FOR 0.015" (0.38MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Hermetic Seal For Field Replaceable Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Hermetic Seal | |
For Use With/Related Products | Field Replaceable Connectors | |
Body Material | Glass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Nickel-Cobalt | |
Center Contact Finish | Gold |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.52000 | $93.52 |