
S2G | |
---|---|
DigiKey Part Number | S2GFSTR-ND - Tape & Reel (TR) S2GFSCT-ND - Cut Tape (CT) S2GFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2G |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.08300 | $20.83 |
100 | $1.42660 | $142.66 |
500 | $1.06588 | $532.94 |
1,000 | $0.94948 | $949.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.64020 | $1,920.60 |
6,000 | $0.60917 | $3,655.02 |
9,000 | $0.59539 | $5,358.51 |
15,000 | $0.54124 | $8,118.60 |
21,000 | $0.53302 | $11,193.42 |