TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

KSC5502DTM

DigiKey Part Number
KSC5502DTMTR-ND - Tape & Reel (TR)
KSC5502DTMCT-ND - Cut Tape (CT)
KSC5502DTMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KSC5502DTM
Description
TRANS NPN 600V 2A TO-252AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 600 V 2 A 11MHz 50 W Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
KSC5502DTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
600 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 200mA, 1A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
4 @ 1A, 1V
Power - Max
50 W
Frequency - Transition
11MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,389
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.87000$10.87
10$6.82400$68.24
100$4.50780$450.78
500$3.51506$1,757.53
1,000$3.19533$3,195.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.84910$7,122.75
5,000$2.63511$13,175.55
7,500$2.52610$18,945.75
12,500$2.42330$30,291.25
Manufacturers Standard Package