FPF2280BUCX-F130 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3,391
Unit Price: $9.87000
Datasheet
Power Switch/Driver 1:1 N-Channel 12-WLCSP (1.29x1.83)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 12-WLCSP (1.29x1.83)
onsemi USB Type-C Solutions | Digi-Key Daily

FPF2280BUCX-F130

DigiKey Part Number
FPF2280BUCX-F130TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FPF2280BUCX-F130
Description
IC PWR SWITCH N-CHAN 1:1 12WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 12-WLCSP (1.29x1.83)
EDA/CAD Models
FPF2280BUCX-F130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 20V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
30mOhm
Input Type
Non-Inverting
Features
Power Good
Fault Protection
Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (1.29x1.83)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes