FDS86242
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL7701MX

DigiKey Part Number
FL7701MXFSTR-ND - Tape & Reel (TR)
FL7701MXFSCT-ND - Cut Tape (CT)
FL7701MXFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL7701MX
Description
IC LED DRIVER OFFL ANALOG 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Analog Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FL7701MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
9V
Voltage - Supply (Max)
20V
Voltage - Output
-
Current - Output / Channel
-
Frequency
20kHz ~ 250kHz
Dimming
Analog
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,454
Stock Options
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$9.08100$90.81
25$8.24040$206.01
100$7.31680$731.68
250$6.87656$1,719.14
500$6.61134$3,305.67
1,000$6.39308$6,393.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.16258$15,406.45
5,000$6.02367$30,118.35
7,500$5.95415$44,656.12
12,500$5.87709$73,463.62
Manufacturers Standard Package