
FDP7042L | |
---|---|
DigiKey Part Number | 2156-FDP7042L-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDP7042L |
Description | N-CHANNEL POWER MOSFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Ta) 83W (Ta) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250mA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2418 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Ta) | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
371 | $6.33420 | $2,349.99 |