FDG328P is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 872
Unit Price: $4.36000
Datasheet

Similar


Vishay Siliconix
In Stock: 184
Unit Price: $6.41000
Datasheet
P-Channel 20 V 1.5A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1.5A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Brushless DC Motor Control | Datasheet Preview

FDG328P

DigiKey Part Number
FDG328PFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDG328P
Description
MOSFET P-CH 20V 1.5A SC88
Customer Reference
Detailed Description
P-Channel 20 V 1.5A (Ta) 750mW (Ta) Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
145mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
337 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-88 (SC-70-6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes