
1N5238B | |
---|---|
DigiKey Part Number | 2156-1N5238B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5238B |
Description | DIODE ZENER 8.7V 500MW |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 6.5 V | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
9,458 | $0.23460 | $2,218.85 |