SI4542DY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: $2.13628
Datasheet

Similar


Diodes Incorporated
In Stock: 9,758
Unit Price: $6.90000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Brushless DC Motor Control | Datasheet Preview

SI4542DY

DigiKey Part Number
SI4542DYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI4542DY
Description
MOSFET N/P-CH 30V 6A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 30V 6A 1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A
Rds On (Max) @ Id, Vgs
28mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
830pF @ 15V
Power - Max
1W
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable