
PZTA06 | |
---|---|
DigiKey Part Number | PZTA06TR-ND - Tape & Reel (TR) PZTA06CT-ND - Cut Tape (CT) PZTA06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZTA06 |
Description | TRANS NPN 80V 0.5A SOT-223-4 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 1 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | PZTA06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
10 | $3.96000 | $39.60 |
100 | $2.55440 | $255.44 |
500 | $1.94834 | $974.17 |
1,000 | $1.75292 | $1,752.92 |
2,000 | $1.58837 | $3,176.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.44990 | $5,799.60 |
8,000 | $1.33344 | $10,667.52 |
12,000 | $1.27411 | $15,289.32 |
20,000 | $1.20744 | $24,148.80 |
28,000 | $1.16796 | $32,702.88 |
40,000 | $1.15660 | $46,264.00 |