KST3906MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 413,441
Unit Price: $0.90000
Datasheet

Direct


onsemi
In Stock: 126,428
Unit Price: $0.90000
Datasheet

Direct


onsemi
In Stock: 50,339
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 33,742
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 25,619
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 44,567
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 14,093
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 179,421
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 39,652
Unit Price: $1.31000
Datasheet

Similar


onsemi
In Stock: 14,450
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 51,405
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 18,756
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 59,927
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 26,813
Unit Price: $0.99000
Datasheet
BCV27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST3906MTF

DigiKey Part Number
KST3906MTFTR-ND - Tape & Reel (TR)
KST3906MTFCT-ND - Cut Tape (CT)
KST3906MTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KST3906MTF
Description
TRANS PNP 40V 0.2A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST3906MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25,002 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25,002In Stock
Ships from Rochester Electronics, LLC